Available Replacements
RECOMMENDED REPLACEMENT
2473254-4
2473254-4

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 10,000

VIEW PRODUCT
Image is representational - see mfr. specs

1.0MM W T B RECPT,4POS HOUSING

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
1.0MM W T B RECPT,4POS HOUSING
Search Keywords: 14703644
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1470364-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79,121
Can Ship immediately
Minimum Order Quantity:
700
ADD TO CART
Price (USD)
Qty
Unit Price
700
$0.2467
1,800
$0.2296
3,500
$0.2191
6,900 +
$0.2180
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!