Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1470224-6 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

HPI 2.5MM EMIX A'SSY V/T 6P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
HPI 2.5MM EMIX A'SSY V/T 6P
Search Keywords: 14702246
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1470224-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Number of Rows:
    1
  • Contact Mating Area Plating Material Thickness:
    50 µin, 1.27 µm
  • Contact Mating Area Plating Material:
    Tin
  • Contact Type:
    Pin
  • Housing Material:
    Nylon 66 GF
  • Contact Layout:
    Inline
  • Contact Current Rating (Max):
    3 A
  • Packaging Quantity:
    350
  • PCB Mount Alignment:
    Without
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Circuit Application:
    Signal
  • Number of Positions:
    6
  • Round Termination Post & Tail Diameter:
    .027 in, .7 mm
  • Contact Mating Area Plating Material Finish:
    Bright
  • PCB Mount Orientation:
    Vertical
  • Contact Mating Area Length:
    3.5 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Termination Post & Tail Length:
    .14 in
  • Mating Retention:
    Without
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Terminations per Post (Max):
    3
  • PCB Mount Retention:
    Without
  • PCB Contact Termination Area Plating Material Thickness:
    50 µin
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Base Material:
    Brass
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Sealable:
    No
  • UL Flammability Rating:
    UL 94V-2
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Connector System:
    Wire-to-Board
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Mating Pin Diameter:
    .027 in, .7 mm
  • Connector Mounting Type:
    Board Mount
  • Mating Alignment:
    With
  • Primary Product Color:
    Ivory
  • Operating Voltage:
    250 VAC, 250 VDC
  • Packaging Type:
    Bag , Box
  • Mating Alignment Type:
    Polarization
  • Header Type:
    Partially Shrouded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
8750
Order Increment:
350
13 Weeks can ship 9/16/24
Backorder
Qty
Unit Price
8,750
€1.0187
17,500
€0.5376
26,250
€0.3697
35,000 +
€0.3623
Click for Quote
Log in to unlock special pricing