- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1470223-1
1470223-1
TE Connectivity / AMP Brand
The 1470223-1 is a wire-to-board crimp contact from the 2.50mm HPI connector family, designed for 22-28 AWG wire.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 1470223-1 is a wire-to-board crimp contact from the 2.50mm HPI connector family, designed for 22-28 AWG wire.
Product Highlights:
- 2.50 mm Centerline
- Contact
Search Keywords: 14702231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1470223-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Compatible With Wire & Cable Type:Discrete Wire
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Tin
-
Packaging Method:Reel
-
Wire Size:28 – 22 AWG, .08 – .4 mm²
-
Packaging Quantity:60000
-
Operating Voltage:250 VAC
-
Sealable:No
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):3 A
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10,000
$0.0343
30,000
$0.0324
50,000
$0.0276
100,000
$0.0250
150,000
$0.0241
250,000
$0.0231
500,000 +
$0.0226
Click for Quote
Log in
to unlock special pricing