Image is representational - see mfr. specs

HPI 2.5MM EMIX HOUSING 8P

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명 +
HPI 2.5MM EMIX HOUSING 8P
Search Keywords: 14702228
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    1470222-8
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • COO:
    TW
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Current Rating (Max):
    3 A
  • Number of Rows:
    1
  • Housing Material:
    Thermoplastic
  • Contact Layout:
    Inline
  • Mating Retention:
    With
  • PCB Mount Retention:
    Without
  • Panel Mount Feature:
    Without
  • Packaging Method:
    Bag
  • Sealable:
    No
  • Termination Method to Wire & Cable:
    Crimp
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Mating Retention Type:
    Lock
  • Housing Entry Configuration:
    Both Ends Closed
  • Connector Product Type:
    Housing
  • Contact Type:
    Socket
  • Strain Relief:
    Without
  • Connector System:
    Wire-to-Board
  • Number of Positions:
    8
  • Connector & Housing Type:
    Receptacle
  • UL Flammability Rating:
    UL 94V-2
  • Wire Size:
    28 – 22 AWG
  • Packaging Quantity:
    1000
  • Operating Voltage:
    250 VAC, 250 VDC
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Connector Height:
    .185 in, 4.7 mm
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Connector Width:
    .315 in, 8 mm
  • Connector Length:
    .882 in, 22.4 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Primary Product Color:
    Ivory
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
10000
11 Weeks 배송 가능 8. 17. 26
백오더
PRICE (USD)
수량
Unit Price
10,000
$0.7763
20,000
$0.4097
30,000
$0.2818
40,000 +
$0.2761
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!