- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1470222-2
1470222-2
TE Connectivity / AMP Brand
HPI 2.5MM EMIX HOUSING 2P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HPI 2.5MM EMIX HOUSING 2P
Product Highlights:
- 2.50 mm Centerline
- Receptacle
- Number of Positions = 2
- Housing Color = Ivory
- Number of Rows = Single
Search Keywords: 14702222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1470222-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,075
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0655
3,000
$0.0577
8,000
$0.0564
25,000
$0.0549
50,000
$0.0487
100,000
$0.0434
150,000
$0.0433
250,000 +
$0.0417
Click for Quote
Log in
to unlock special pricing