- Home ›
- All Products›
- 1470107-6
TE Connectivity / AMP Brand
1470107-6
2.0MM PITCH CRIMP HOUSING 6P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2.0MM PITCH CRIMP HOUSING 6P
Search Keywords: 14701076
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1470107-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Number of Rows: | 2 |
| Contact Current Rating (Max): | 3 A |
| Operating Voltage: | 100 VDC |
| Packaging Method: | Bag |
| Panel Mount Feature: | Without |
| Mating Retention: | With |
| Contact Type: | Socket |
| Packaging Quantity: | 1000 |
| Termination Method to Wire & Cable: | Crimp |
| Housing Entry Configuration: | Both Ends Closed |
| UL Flammability Rating: | UL 94V-0 |
| Number of Positions: | 6 |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Connector & Housing Type: | Receptacle |
| Connector System: | Wire-to-Wire |
| Housing Material: | Thermoplastic |
| Contact Base Material: | Copper Alloy |
| Sealable: | No |
| Connector Product Type: | Housing |
| Mating Retention Type: | Latch |
| PCB Mount Retention: | Without |
| Strain Relief: | Without |
| Row-to-Row Spacing: | .079 in, 2 mm |
| Connector Width: | .291 in, 7.4 mm |
| Operating Temperature Range: | -25 – 85 °C, -13 – 185 °F |
| Connector Height: | .2 in, 5.1 mm |
| Centerline (Pitch): | .079 in, 2 mm |
| Wire Size: | 28 – 22 AWG, .081 – .326 mm² |
| Connector Length: | .314 in, 8 mm |
| Circuit Application: | Power & Signal |
| Connector & Contact Terminates To: | Wire & Cable |
| Primary Product Color: | White |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1470107-6 RoHS compliant?
Yes, 1470107-6 is RoHS compliant.
What is the lead time for 1470107-6?
The standard lead time for 1470107-6 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
8 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
12,500
$0.4605
25,000
$0.2430
37,500
$0.1671
50,000 +
$0.1638
Click for Quote
Log in
to unlock special pricing