Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1470106-1

2.0mm Pitch Crimp Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
2.0mm Pitch Crimp Contact
Product Highlights:
  • Contact
  • Contact Gender = Receptacle
  • 2.00 mm Centerline
Search Keywords: 14701061
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1470106-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Signal
Gender: SKT
Wire Size: 22-28 AWG
Contact Material: Phosphor Bronze
Contact Plating: Tin over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1470106-1 RoHS compliant?
Yes, 1470106-1 is RoHS compliant.
What is the lead time for 1470106-1?
The standard lead time for 1470106-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64,113
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
7 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0262
30,000
$0.0258
50,000
$0.0255
100,000
$0.0251
150,000
$0.0249
250,000
$0.0247
500,000 +
$0.0238
Click for Quote
Log in to unlock special pricing
Accessories
Show 43 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!