Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1469362-1

HM-ZD VERT RECPT ASSY 18MM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
HM-ZD VERT RECPT ASSY 18MM
Product Highlights:
  • Receptacle
  • Connector Type = 10 Column
  • Interface Type = HM-Zd
  • Contact Type = ACTION PIN Post
  • Feedthrough Post Length = 2.20 mm
Search Keywords: 14693621
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1469362-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: High Speed
Gender: RCP
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 80Signal/40Ground
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1469362-1 RoHS compliant?
Yes, 1469362-1 is RoHS compliant.
What is the lead time for 1469362-1?
The standard lead time for 1469362-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
240   can ship 12/18/26
MOQ for out of Stock Qty:
60
9 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$89.86
10
$72.21
25
$71.33
60
$66.44
120
$65.08
180
$64.92
240 +
$64.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!