Available Replacements
ROHs Equivalent
6469286-1 6469286-1 TE Connectivity / AMP Brand
6469286-1

TE Connectivity / AMP Brand

In Stock: 12

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1469286-1

RECEPTACLE ASSEMBLY, 4 PAIR, 30mm, HMZd

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
RECEPTACLE ASSEMBLY, 4 PAIR, 30mm, HMZd
Product Highlights:
  • Connector
  • Housing Gender = Connector - Receptacle
  • 25.4 mm Card Slot Pitch
  • PCB Mount Angle = Vertical
  • Contact Gender = Receptacle
Search Keywords: 14692861
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1469286-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Hard Metric
Gender: HDR
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 96
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1469286-1 discontinued?
Yes, 1469286-1 from Te Connectivity / Amp Brand is discontinued (end-of-life November 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1469286-1 RoHS compliant?
No, 1469286-1 is not RoHS compliant.
What is the lead time for 1469286-1?
The standard lead time for 1469286-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 293
Ships today, if you order in
Minimum Order Quantity:
4
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$21.14
17
$20.74
33
$20.35
66
$19.97
432
$19.56
500
$18.54
1,000 +
$16.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!