- Home ›
- All Products›
- 1469265-8
1469265-8
TE Connectivity / AMP Brand
UPM R/A KEYED GUIDE PIN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
UPM R/A KEYED GUIDE PIN
Search Keywords: 14692658
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1469265-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Packaging Quantity:60
-
Compatible With Backplane Interface Type:MULTI GIG RT2J
-
Guide Component Plating Material Finish Process:Chromate Conversion Coating
-
Packaging Method:Package
-
PCB Mount Orientation:Right Angle
-
Guide Component Base Material:Zinc Alloy Die Casting
-
Key Orientation:315°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2550
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2,550
$4.81
5,100
$2.46
7,650
$1.67
10,200 +
$1.64
Click for Quote
Log in
to unlock special pricing