Available Replacements
ROHs 等效
6469081-1 6469081-1 TE Connectivity / AMP Brand
6469081-1

TE Connectivity / AMP Brand

In Stock: 240

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1469081-1

HMZD 3PR, RECEPTACLE ASSEMBLY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
HMZD 3PR, RECEPTACLE ASSEMBLY
Product Highlights:
  • 20.3 mm Card Slot Pitch
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Pairs per Column = 3
  • Columns per Connector = 10
Search Keywords: 14690811
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1469081-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Advanced TCA
Gender: SKT
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 60
Termination Method: PRESS FIT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1469081-1 RoHS compliant?
No, 1469081-1 is not RoHS compliant.
What is the lead time for 1469081-1?
The standard lead time for 1469081-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
12 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,200
$51.55
2,400
$26.33
3,600
$17.92
4,800 +
$17.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!