- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1469077-1
1469077-1
TE Connectivity / AMP Brand
RECEPTACLE ASSEMBLY, 2 PAIR, 50mm, HMZd
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Description
+
RECEPTACLE ASSEMBLY, 2 PAIR, 50mm, HMZd
Product Highlights:
- 20.3 mm Card Slot Pitch
- Receptacle
- PCB Mount Angle = Right Angle
- Pairs per Column = 2
- Columns per Connector = 20
Search Keywords: 14690771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1469077-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method:Press-Fit
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$21.90
15
$21.50
30
$21.08
59
$20.69
400
$20.29
500
$19.22
1,000 +
$17.09
Click for Quote
Log in
to unlock special pricing