Available Replacements
ROHs Equivalent
6469002-1 6469002-1 TE Connectivity / AMP Brand
6469002-1

TE Connectivity / AMP Brand

In Stock: 859

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1469002-1

HM-ZD 4PR HDR 80P 5.2MM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
HM-ZD 4PR HDR 80P 5.2MM
Product Highlights:
  • Header
  • Connector Type = 10 Column
  • Interface Type = HM-Zd
  • Contact Type = ACTION PIN Post
  • Feedthrough Post Length = 2.50 mm
Search Keywords: 14690021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1469002-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Advanced TCA
Gender: HDR
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 80
Termination Method: PRESS FIT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1469002-1 RoHS compliant?
No, 1469002-1 is not RoHS compliant.
What is the lead time for 1469002-1?
The standard lead time for 1469002-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
MOQ for out of Stock Qty:
900
23 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$49.26
250
$49.14
500
$49.01
900
$48.89
1,800
$24.97
2,700
$17.00
3,600 +
$16.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!