Available Replacements
ROHs Eşdeğeri
120526-2 120526-2 TE Connectivity / AMP Brand
120526-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

146898-2

1FHP,84,30A/P,S,C,S09,11,14

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
1FHP,84,30A/P,S,C,S09,11,14
Search Keywords: 1468982
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 146898-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 450
Agency/Standard: CSA , UL
Differential Signaling: Yes
Mating Tab Thickness: .008 in, .2 mm
Board-to-Board Configuration: Parallel
Contact Mating Area Plating Material Thickness: 29.9212 µin, .76 µm
Connector Width: 150 in, 3.81 mm
PCB Mount Alignment: With
Sealable: No
Operating Voltage: 250 VAC
Mating Tab Width: .024 in, .63 mm
Housing Material: LCP (Liquid Crystal Polymer)
Insulation Resistance: 2 MΩ
Number of Columns: 42
UL Rating: Listed
Contact Type: Pin
Connector Height: .289 in, 7.35 mm
Termination Method to Printed Circuit Board: Surface Mount
Connector Length: 1.74 in, 44.22 mm
Mating Alignment Type: None
PCB Mount Orientation: Vertical
PCB Mount Retention Type: None
PCB Contact Termination Area Plating Material Thickness: 150 µin, 3.81 µm
Assembly Process Feature: Pick and Place Cover
Circuit Application: Signal
PCB Mount Alignment Type: Locating Posts
Packaging Quantity: 450
Centerline (Pitch): .039 in, 1 mm
Mating Entry Location: Top
Connector & Contact Terminates To: Printed Circuit Board
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
Contact Base Material: Phosphor Bronze
Industry Standard: IEEE 1386
Contact Layout: Inline
Stackable: Yes
PCB Mount Retention: Without
PCB Connector Assembly Type: PCB Mount Header
Number of Positions: 84
Contact Shape & Form: Single Beam
Stack Height: .551 in, 11 mm, 14 mm, 9 mm
UL Flammability Rating: UL 94V-0
Contact Current Rating (Max): 1 A
Contact Mating Area Plating Material: Gold
Contact Mating Area Length: 2 mm
Connector System: Board-to-Board
Mating Alignment: Without
Contact Underplating Material Thickness: 50 µin, 1.27 µm
Mating Retention: Without
Operating Temperature Range: -55 – 110 °C, -67 – 230 °F
Rectangular Termination Post & Tail Width: .011 in, .3 mm
PCB Contact Termination Area Plating Material: Tin-Lead
Primary Product Color: Black
Approved Standards: CSA LR7189 , UL E28476
Packaging Type: Tape & Reel
Header Type: Fully Shrouded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 146898-2 RoHS compliant?
No, 146898-2 is not RoHS compliant.
What is the lead time for 146898-2?
The standard lead time for 146898-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
11 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
225
$33.78
450
$17.83
675
$12.26
900 +
$12.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!