Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

146896-1

1FHR,64,30A/P,S,C,S14,15

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
1FHR,64,30A/P,S,C,S14,15
Search Keywords: 1468961
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 146896-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 300
Termination Method to Printed Circuit Board: Surface Mount
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Mating Area Plating Material Thickness: 29.9212 µin, .76 µm
Connector Height: .408 in, 10.37 mm
Contact Mating Area Plating Material: Gold
Operating Temperature Range: -55 – 110 °C, -67 – 230 °F
Stack Height: .591 in, 14 mm, 15 mm
Mating Retention: Without
Industry Standard: IEEE 1386
Number of Positions: 64
PCB Connector Assembly Type: PCB Mount Receptacle
Housing Material: Thermoplastic
Rectangular Termination Post & Tail Width: .011 in, .3 mm
Operating Voltage: 250 VAC
PCB Mount Alignment: With
Mating Tab Thickness: .008 in, .2 mm
Contact Mating Area Length: 2 mm
UL Flammability Rating: UL 94V-0
Packaging Quantity: 300
Mating Entry Location: Top
Contact Underplating Material Thickness: 50 µin, 1.27 µm
PCB Mount Retention: Without
UL Rating: Listed
PCB Mount Orientation: Vertical
Mating Alignment Type: None
Connector & Contact Terminates To: Printed Circuit Board
Connector Width: 150 in, 3.81 mm
Contact Current Rating (Max): 1 A
Agency/Standard: CSA , UL
Mating Tab Width: .024 in, .63 mm
PCB Mount Retention Type: None
Centerline (Pitch): .039 in, 1 mm
Number of Columns: 32
Stackable: Yes
Contact Base Material: Phosphor Bronze
Connector Length: 1.347 in, 34.22 mm
Sealable: No
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
Contact Layout: Inline
PCB Contact Termination Area Plating Material Thickness: 150 – 250 µin, 3.81 – 6.35 µm
Connector System: Board-to-Board
Contact Shape & Form: Single Beam
Insulation Resistance: 2 MΩ
PCB Mount Alignment Type: Locating Posts
Circuit Application: Signal
Mating Alignment: Without
Differential Signaling: Yes
Board-to-Board Configuration: Parallel
Assembly Process Feature: Pick and Place Cover
Contact Type: Socket
Primary Product Color: Black
Approved Standards: CSA LR7189 , UL E28476
Packaging Type: Tape & Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 146896-1 RoHS compliant?
No, 146896-1 is not RoHS compliant.
What is the lead time for 146896-1?
The standard lead time for 146896-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
11 Weeks can ship 2/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
150
$18.32
300
$9.70
450
$6.82
600 +
$6.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!