- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 146868-1
146868-1
TE Connectivity / AMP Brand
B/A REELED SRST HDR ASSY 30 AU
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
B/A REELED SRST HDR ASSY 30 AU
Product Highlights:
- Header
- Header Type = Reeled Breakaway
- Number of Rows = Single
- Mating Post Length = 5.84 mm
- 2.54 mm Centerline, Matrix
Search Keywords: 1468681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:146868-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Ships today, if you order in
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
28 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1,500
$0.2071
2,500
$0.2066
5,000
$0.2059
7,500
$0.2054
12,500
$0.2049
25,000
$0.1085
37,500
$0.0764
50,000 +
$0.0749
Click for Quote
Log in
to unlock special pricing