- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 146853-1
146853-1
TE Connectivity / AMP Brand
B/A REELED DRST HDR ASSY, SN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B/A REELED DRST HDR ASSY, SN
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Header Type = Reeled Breakaway
- Mating Post Length = 8.08 mm
- 2.54 mm Centerline
Search Keywords: 1468531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:146853-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18750
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
18,750
$0.0800
37,500
$0.0493
56,250
$0.0390
75,000 +
$0.0382
Click for Quote
Log in
to unlock special pricing