- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 146839-3
TE Connectivity / AMP Brand
146839-3
CF HDR,SMT,50P,VERT,TYPE 1,LEAD FREE
View Datasheet Ask the Datasheet Accessories Notify Me
- Number of Positions = 50
- Format = CompactFlash™
- CompactFlash™ Product Type = Header Only
- Header Type = Type I
- Lead Type = Surface Mount - Staggered leads
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 146839-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
11 |
| Type: | Compact Flash Card |
| Body Orientation: | Straight |
| Mounting: | Surface Mount |
| Gender: | HDR |
| Pitch: | 0.635 mm |
| Number of Contacts: | 50 |
| Termination Method: | Solder |