- Home ›
- All Products›
- 146839-2
146839-2
TE Connectivity / AMP Brand
PIN HDR ASSY, VERTICAL, 50 PSN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN HDR ASSY, VERTICAL, 50 PSN
Search Keywords: 1468392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:146839-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
100 -
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Underplating Material:Nickel
-
Number of Rows:2
-
Number of Positions:50
-
UL Flammability Rating:UL 94V-0
-
Connector System:Cable-to-Board
-
Contact Current Rating (Max):.5 A
-
Housing Material:LCP (Liquid Crystal Polymer)
-
PCB Mount Orientation:Vertical
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Brass
-
Centerline (Pitch):.05 in, 1.27 mm
-
Packaging Method:Tape & Reel
-
Connector Profile:Low
-
Contact Layout:Staggered
-
Assembly Process Feature:Vacuum Tape
-
Contact Mating Area Plating Material Thickness:30 µin
-
Primary Product Color:Black
-
Termination Method to Printed Circuit Board:Surface Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
61 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
50
$15.25
100
$9.39
150
$7.43
200 +
$7.28
Click for Quote
Log in
to unlock special pricing