Available Replacements
ROHs Equivalent
146839-3 146839-3 TE Connectivity / AMP Brand
146839-3

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 124

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

146839-1

50 MC HDR VERT SMTW/BRD LOC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
50 MC HDR VERT SMTW/BRD LOC
Product Highlights:
  • Number of Positions = 50
  • Format = CompactFlash™
  • CompactFlash™ Product Type = Header Only
  • Header Type = Type I
  • Lead Type = Surface Mount - Staggered leads
Search Keywords: 1468391
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    146839-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    11
  • Type:
    Compact Flash Card
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    HDR
  • Pitch:
    0.635 mm
  • Number of Contacts:
    50
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 146839-1 RoHS compliant?
No, 146839-1 is not RoHS compliant.
What is the lead time for 146839-1?
The standard lead time for 146839-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
124
19 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
124
$20.46
248
$10.83
372
$7.62
495 +
$7.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!