- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1467952-1
1467952-1
TE Connectivity / AMP Brand
131-0134-0001
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
131-0134-0001
Search Keywords: 14679521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1467952-1
-
Alias/AKA:131-0134-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
41 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
25
$185.94
50
$98.14
75
$67.49
100 +
$66.14
Click for Quote
Log in
to unlock special pricing