- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1467944-1
1467944-1
TE Connectivity / AMP Brand
Connector Accessories Cap Straight Brass Silver Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Cap Straight Brass Silver Package
Search Keywords: 14679441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1467944-1
-
Alias/AKA:033-0056-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419805050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Material:Brass
-
Product Type:Accessory
-
Grade:Commercial
-
Body Plating Material:Silver
-
Packaging Method:Package
-
Coupler Style:Threaded
-
Accessory Type:Grounding Cap
-
Impedance:50 Ω
-
Grounding Pin:Without
-
Connector Series:Miniature
-
Comment:Can be supplied with 2.39 [.094] Dia. bead chain and end ring.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
215
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$35.42
25
$35.33
50
$35.24
75
$35.16
150
$18.61
225
$13.10
300 +
$12.84
Click for Quote
Log in
to unlock special pricing