- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1467943-1
1467943-1
TE Connectivity / AMP Brand
033-0036-0001
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
033-0036-0001
Search Keywords: 14679431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1467943-1
-
Alias/AKA:033-0036-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:SMB Adapter
-
Impedance:93 Ohm
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
47 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
125
$108.36
250
$55.35
375
$37.67
500 +
$36.92
Click for Quote
Log in
to unlock special pricing