- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1467938-1
1467938-1
TE Connectivity / AMP Brand
031-0061-0001
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
031-0061-0001
Search Keywords: 14679381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1467938-1
-
Alias/AKA:031-0061-0001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:12.44 x 10.79 x 8.38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$346.70
5
$345.83
10
$344.96
25
$344.11
50
$181.61
75
$124.90
100 +
$122.40
Click for Quote
Log in
to unlock special pricing