- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- 1466302-1
1466302-1
TE Connectivity / AMP Brand
051-0618-0001=RCPT,TRIAX
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
051-0618-0001=RCPT,TRIAX
Search Keywords: 14663021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1466302-1
-
Alias/AKA:051-0618-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Cable Connector Orientation:Straight
-
Body Material:Brass
-
Center Contact Material:Brass
-
Body Plating Material:Silver
-
Additional Features:Lockwasher Included
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
25
$383.53
50
$195.89
75
$133.34
100 +
$130.68
Click for Quote
Log in
to unlock special pricing