- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1466301-1
1466301-1
TE Connectivity / AMP Brand
051-0318-0001 = S-50 BULKHD RECP, TURRET
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
051-0318-0001 = S-50 BULKHD RECP, TURRET
Search Keywords: 14663011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1466301-1
-
Alias/AKA:051-0318-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:15.49 x 16.66 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$166.09
50
$87.93
75
$61.88
100 +
$60.64
Click for Quote
Log in
to unlock special pricing