- Home ›
- All Products›
- 1466297-1
1466297-1
TE Connectivity / AMP Brand
033-0109-0001=ADAPTER,S-93 RCP TO BNC PL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
033-0109-0001=ADAPTER,S-93 RCP TO BNC PL
Product Highlights:
- Adapter
- Miniature
- Adapter Type = SMB Jack to BNC Plug
- Coupler Style = Threaded
- Body Style = Straight
Search Keywords: 14662971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1466297-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
75 Ohm:No
-
Center Contact Material:Brass
-
Pin Protection:Without
-
Grade:Commercial
-
Body Style:Straight
-
50 Ohm:No
-
Body Material:Brass
-
Coupler Style:Threaded
-
Product Type:Adapter
-
Center Contact Plating Material:Gold
-
Mates With:93 Ohm Screw-On (S-93)
-
Environmental Protection:Without
-
Preloaded:Yes
-
Body Plating Material:Silver
-
Safety Wire Holes:Without
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
25
$323.39
50
$170.68
75
$117.38
100 +
$115.03
Click for Quote
Log in
to unlock special pricing