- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1466294-1
1466294-1
TE Connectivity / AMP Brand
03300010001
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
03300010001
Product Highlights:
- Adapter
- Jack
- Miniature
- Adapter Type = SMB Jack to Jack Feed-Thru
- Coupler Style = Threaded
Search Keywords: 14662941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1466294-1
-
Alias/AKA:033-0001-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:7.36 x 6.35 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 12/16/26
500
can ship 5/3/27
60 Weeks
can ship
8/6/27
Price (USD)
Qty
Unit Price
1
$65.76
5
$46.21
10
$40.94
25
$39.06
50
$35.93
100
$35.75
250 +
$35.30
Click for Quote
Log in
to unlock special pricing