- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1466293-1
1466293-1
TE Connectivity / AMP Brand
032-0023-0001=PLUG,STR S-50
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
032-0023-0001=PLUG,STR S-50
Product Highlights:
- Connector
- Plug
- Miniature
- Terminate To Coaxial Cable
- Coupler Style = Threaded
Search Keywords: 14662931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1466293-1
-
Alias/AKA:032-0023-0001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
55 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
250
$59.91
500
$30.60
750
$20.83
1,000 +
$20.41
Click for Quote
Log in
to unlock special pricing