- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1466289-1
1466289-1
TE Connectivity / AMP Brand
03100590001
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
03100590001
Product Highlights:
- Connector
- Jack
- Miniature
- Terminate To Printed Circuit Board
- Coupler Style = Threaded
Search Keywords: 14662891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1466289-1
-
Alias/AKA:031-0059-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
47 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
50
$102.46
100
$54.07
150
$37.19
200 +
$36.44
Click for Quote
Log in
to unlock special pricing