- Home ›
- All Products›
- 1466286-1
1466286-1
TE Connectivity / AMP Brand
03100010003
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
03100010003
Product Highlights:
- Connector
- Jack
- Miniature
- Terminate To Coaxial Cable
- Coupler Style = Threaded
Search Keywords: 14662861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1466286-1
-
Alias/AKA:031-0001-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Comment:No Mounting Flat
-
Connector Mounting Type:Panel
-
Recommended Panel Thickness:.11 in, 2.79 mm
-
Body Material:Brass
-
Termination Method to Wire & Cable:Solder Lug , Solder Pot
-
Dielectric Material:PTFE
-
Connector Product Type:Connector Assembly
-
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
-
Panel Mount Feature Type:Jam Nut
-
Grade:Commercial
-
Body Plating Material:Silver
-
Body Shape:Circular
-
Connector Interface:SMB
-
Thread Size:4.83 [.19] - 32
-
Connector Style:Receptacle
-
Packaging Method:Package
-
Impedance:50 Ω
-
Cable Connector Orientation:Straight
-
Center Contact Material:Copper Alloy
-
Center Contact Plating Material:Gold
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
30
$188.17
60
$99.31
90
$68.30
120 +
$66.93
Click for Quote
Log in
to unlock special pricing