- Home ›
- All Products›
- 1466110-1
1466110-1
TE Connectivity / AMP Brand
132-0114-000X=PLUG ASSY NON-ENVIRONMENTAL GOLDEN CRIMP 50 OHM (RG-188)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
132-0114-000X=PLUG ASSY NON-ENVIRONMENTAL GOLDEN CRIMP 50 OHM (RG-188)
Product Highlights:
- Connector
- Plug
- Miniature
- Terminate To Coaxial Cable
- Coupler Style = Threaded
Search Keywords: 14661101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1466110-1
-
Alias/AKA:132-0114-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupling Nut Style:Knurled
-
RF Interface:SMB
-
Number of Coaxial Contacts:1
-
RF Connector Center Contact Material:Copper Alloy
-
Impedance:50 Ω
-
RF Connector Mated Outer Diameter (Approximate):.187 in, 4.75 mm
-
RF Contact Captivation Method:Screw
-
Packaging Method:Package
-
Connector Product Type:Connector Assembly
-
RF Connector Coupling Mechanism:Threaded
-
Sealable:No
-
Cable Type:RG-188
-
Body Shape:Circular
-
RF Connector Center Contact Plating Material:Gold
-
Dielectric Material:PTFE
-
Number of Positions:1
-
RF Connector Style:Plug
-
Port Configuration:Single Port
-
Screw & Hole Thread Size:4.83 [.19] - 32
-
Additional Features:Solderless
-
Termination Method to Wire & Cable:Crimp
-
Body Plating Material:Gold
-
Body Finish:Plated
-
Grade:Commercial
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Body Material:Brass
-
Operating Temperature Range:-55 – 125 °C
-
Cable Connector Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
25
$158.85
50
$84.10
75
$59.18
100 +
$58.00
Click for Quote
Log in
to unlock special pricing