- Home ›
- All Products›
- 1466094-1
1466094-1
TE Connectivity / AMP Brand
METAL SHELL - 21 PIN 4 INCH WHITE WIRE WITH HARDWARE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
METAL SHELL - 21 PIN 4 INCH WHITE WIRE WITH HARDWARE
Search Keywords: 14660941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1466094-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Lead Length:4 in, 101.6 mm
-
Mounting Hardware:Jackpost Assembly
-
Number of Positions:21
-
Preloaded:Yes
-
Connector Style:Plug
-
Shell Plating Material:Electroless Nickel
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Product Type:Connector
-
Contact Type:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
7
$648.10
13
$368.36
19
$260.00
25 +
$254.80
Click for Quote
Log in
to unlock special pricing