- Home ›
- All Products›
- 146492-6
146492-6
TE Connectivity / AMP Brand
12 MODII HDR DRST UNSHRD STKG
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
12 MODII HDR DRST UNSHRD STKG
Search Keywords: 1464926
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:146492-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
Contact Mating Area Length:.33 in, 8.38 mm
-
Assembly Process Feature:None
-
Board-to-Board Configuration:Parallel
-
Mating Square Post Dimension:.025 in, .64 mm
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Connector System:Board-to-Board
-
Sealable:No
-
Contact Base Material:Copper Alloy
-
Packaging Quantity:120
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Number of Rows:2
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Mount Alignment:Without
-
Mating Alignment:Without
-
Stack Height:.4 in, 10.16 mm
-
PCB Mount Retention:Without
-
Contact Shape & Form:Square
-
Connector & Contact Terminates To:Printed Circuit Board
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Mating Area Plating Material Thickness:15 µin, .381 µm
-
Number of Positions:12
-
Insulation Resistance:5000 MΩ
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Termination Post & Tail Length:.087 in, 2.21 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Stackable:Yes
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
PCB Connector Assembly Type:PCB Mount Header
-
UL Flammability Rating:UL 94V-0
-
Header Type:Unshrouded
-
Housing Material:Thermoplastic
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material:Gold
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Packaging Type:Carton
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$6.09
50
$4.95
120
$4.73
360
$4.34
600
$3.35
1,080
$2.79
2,520
$2.35
5,040 +
$2.12
Click for Quote
Log in
to unlock special pricing