- Home ›
- All Products›
- 146458-1
146458-1
TE Connectivity / AMP Brand
01 MODII HDR SRST UNSHRD STKG
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
01 MODII HDR SRST UNSHRD STKG
Search Keywords: 1464581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:146458-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
504 -
Centerline (Pitch):.1 in, 2.54 mm
-
Stack Height:.3 in, 7.62 mm
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Tin-Lead
-
Number of Positions:1
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Stackable:Yes
-
PCB Mount Retention:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:1
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Board-to-Board Configuration:Parallel
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Mating Alignment:Without
-
PCB Mount Alignment:Without
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Sealable:No
-
Packaging Quantity:504
-
Insulation Resistance:5000 MΩ
-
Connector System:Board-to-Board
-
Mating Square Post Dimension:.025 in, .64 mm
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
Approved Standards:CSA LR7189 , UL E28476
-
Contact Base Material:Copper Alloy
-
Contact Layout:Inline
-
Housing Material:Thermoplastic
-
Contact Shape & Form:Square
-
Contact Current Rating (Max):3 A
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Header Type:Unshrouded
-
Termination Post & Tail Length:.123 in, 3.12 mm
-
Contact Mating Area Length:.109 in, 2.79 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Primary Product Color:Black
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Packaging Type:Carton
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5040
Order Increment:
504
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,040
$1.3090
10,080
$0.6909
15,120
$0.4751
20,160 +
$0.4656
Click for Quote
Log in
to unlock special pricing