Available Replacements
ROHs Equivalent
5-146281-3
5-146281-3

TE Connectivity / AMP Brand

In Stock: 20,520

Minimum Order: 540

VIEW PRODUCT
Image is representational - see mfr. specs

HDR ASSY, MOD II, BREAKWAY,

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description +
HDR ASSY, MOD II, BREAKWAY,
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Single
  • Number of Positions = 3
  • Mating Post Length = 5.84 mm
Search Keywords: 1462813
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    146281-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    540
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,080
Ships today, if you order in
Minimum Order Quantity:
540
Order Increment:
540
ADD TO CART
Price (USD)
Qty
Unit Price
540
$0.2459
1,080
$0.2453
2,700
$0.2351
5,400
$0.2304
7,560
$0.2299
10,260
$0.2293
15,120
$0.2275
25,380 +
$0.2261
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!