- 홈 ›
- All Products›
- 146268-3
146268-3
TE Connectivity / AMP Brand
HEADER ASSEMBLY, MOD , BREAKAWAY,DOUBLE ROW, .100 X.100 CL , VERTICAL, WITH RETENTION FEATURE, .025 SQ.POSTS, HIGH TEMPERA ...
데이터 시트 액세서리
유해물질 제한지침(RoHS) 미준수
Discontinued & Replaced
Carton 포장
Certificate of Compliance Guarantee
설명
+
HEADER ASSEMBLY, MOD , BREAKAWAY,DOUBLE ROW, .100 X.100 CL , VERTICAL, WITH RETENTION FEATURE, .025 SQ.POSTS, HIGH TEMPERATURE
Search Keywords: 1462683
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:146268-3
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
520 -
Housing Color:Black
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Termination Post & Tail Length:.12 in, 3.05 mm
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material Thickness:15 µin, .381 µm
-
Connector Profile:Standard
-
Contact Current Rating (Max):3 A
-
Solder Process Feature:Board Standoff
-
Housing Material:Thermoplastic
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Voltage:30 VAC
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Number of Rows:2
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Board-to-Board Configuration:Parallel
-
Connector Contact Load Condition:Fully Loaded
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Orientation:Vertical
-
Packaging Method:Carton
-
Housing Temperature Rating:High
-
Sealable:No
-
Header Type:Breakaway
-
Approved Standards:CSA LR7189 , UL E28476
-
Packaging Quantity:520
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Number of Positions:6
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Mating Alignment:Without
-
PCB Mount Retention:With
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Mount Alignment:Without
-
PCB Mount Retention Type:Retention Solder Tails
-
Contact Shape & Form:Square
-
Contact Underplating Material:Nickel
-
Contact Type:Pin
자료
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.