Available Replacements
ROHs Equivalent
5-146254-1 5-146254-1 TE Connectivity / AMP Brand
5-146254-1

TE Connectivity / AMP Brand

In Stock: 7,114

Minimum Order: 1,100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

146266-1

HEADER ASSEMBLY, MOD II, BREAKAWAY,DOUBLE ROW, .100 X.100CL, VERTICAL,WITH RETENTION FEATURE, .025 SQ.POSTS, HIGH TEMPERATURE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description +
HEADER ASSEMBLY, MOD II, BREAKAWAY,DOUBLE ROW, .100 X.100CL, VERTICAL,WITH RETENTION FEATURE, .025 SQ.POSTS, HIGH TEMPERATURE
Search Keywords: 1462661
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 146266-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1040
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: N/R
Number of Contacts: 2
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 146266-1 discontinued?
Yes, 146266-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 146266-1 RoHS compliant?
No, 146266-1 is not RoHS compliant.
What is the lead time for 146266-1?
The standard lead time for 146266-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,980
Ships today, if you order in
Minimum Order Quantity:
1040
Order Increment:
1040
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,040
$0.0838
3,120
$0.0812
5,200
$0.0794
8,320
$0.0789
26,000
$0.0773
50,960
$0.0632
100,880
$0.0548
150,800 +
$0.0546
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!