Available Replacements
ROHs Equivalent
5146229-1 5146229-1 TE Connectivity / AMP Brand
5146229-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 440

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

146229-1

PC Card (PCMCIA) Connectors & Accessories

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
PC Card (PCMCIA) Connectors & Accessories
Product Highlights:
  • Connector
  • With Contacts
  • Housing Gender = Plug
  • Contact Gender = Receptacle
  • Non-CardBus Application
Search Keywords: 1462291
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 146229-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: PCMCIA
Body Orientation: Right Angle
Mounting: Surface Mount
Gender: SKT
Pitch: 1.27 mm
Number of Contacts: 68
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 146229-1 discontinued?
Yes, 146229-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 146229-1 RoHS compliant?
No, 146229-1 is not RoHS compliant.
What is the lead time for 146229-1?
The standard lead time for 146229-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,133
Ships today, if you order in
Minimum Order Quantity:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$3.48
100
$3.41
200
$3.34
400
$3.28
1,760 +
$3.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!