- Home ›
- All Products›
- 146219-2
146219-2
TE Connectivity / AMP Brand
10 MODIV VRT DR CE 100/125
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
10 MODIV VRT DR CE 100/125
Search Keywords: 1462192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:146219-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mating Alignment:Without
-
Connector System:Board-to-Board
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Alignment:Without
-
Connector Profile:Low
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Contact Protection Type:Closed Entry Housing
-
Number of Rows:2
-
PCB Mount Retention Type:Retention Solder Tails
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Sealable:No
-
Contact Type:Socket
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Contact Shape & Form:Single Tine
-
Packaging Quantity:45
-
PCB Contact Termination Area Plating Material Thickness:150 – 300 µin
-
Rectangular Termination Post & Tail Width:.027 in, .69 mm
-
Solder Process Feature:Board Standoff
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Entry Location:Top
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Connector Height:.265 in, 6.73 mm
-
Stackable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):3 A
-
PCB Mount Orientation:Vertical
-
Mating Square Post Dimension:.025 in, .64 mm
-
Board-to-Board Configuration:Parallel
-
Number of Positions:10
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Circuit Application:Signal
-
Housing Temperature Rating:High
-
Centerline (Pitch):.1 in, 2.54 mm
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Housing Material:Polyester PCT
-
Primary Product Color:Black
-
Packaging Type:Tube
-
Stack Height:.418 in, 10.62 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
675
Order Increment:
45
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
675
$7.06
1,350
$3.73
2,025
$2.56
2,700 +
$2.51
Click for Quote
Log in
to unlock special pricing