- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1462052-6
1462052-6
TE Connectivity / AMP Brand
HF6 56=50OHM140MW12V MONO
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HF6 56=50OHM140MW12V MONO
Search Keywords: 14620526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1462052-6
-
Alias/AKA:HF656
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
400 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-55 to 85 °C
-
Dimension:16 x 9.4 x 10.5 mm
-
Termination Style:Gull Wing
-
Coil Current:11.67 mA
-
Contact Form:1 Form C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
25
55 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
25
$18.03
50
$17.28
100
$16.60
400
$15.48
800
$15.44
1,200
$15.41
2,800 +
$15.37
Click for Quote
Log in
to unlock special pricing