- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- 1462051-7
1462051-7
TE Connectivity / AMP Brand
HF373=50OHM 70MW 5V BIST 1COIL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HF373=50OHM 70MW 5V BIST 1COIL
Search Keywords: 14620517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1462051-7
-
Alias/AKA:HF373
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
400 -
Isolation (HF Parameter):-45dB @ 3GHz , -72dB @ 900MHz , -80dB @ 100MHz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
31 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
200
$29.27
400
$15.45
600
$10.62
800 +
$10.41
Click for Quote
Log in
to unlock special pricing