- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1462051-4
1462051-4
TE Connectivity / AMP Brand
Signal Relay - 12 VDC - SPDT - 2 A - HF3 Series - SMD - Non Latching.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 12 VDC - SPDT - 2 A - HF3 Series - SMD - Non Latching.
Search Keywords: 14620514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1462051-4
-
Alias/AKA:HF356
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
400 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-55 to 85 °C
-
Dimension:14.6 x 9.4 x 10 mm
-
Termination Style:Gull Wing
-
Coil Current:11.7 mA
-
Contact Form:1 Form C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,150
Can Ship immediately
On Order:
800
can ship 9/14/26
Minimum Order Quantity:
25
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
25
$8.58
50
$8.41
100
$8.25
400
$8.17
800
$8.13
1,200
$8.08
2,800 +
$8.04
Click for Quote
Log in
to unlock special pricing