- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- 1462051-3
TE Connectivity / AMP Brand
1462051-3
HF355=50OHM140MW 9V MONO
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1462051-3 |
| Alias/AKA: | HF355 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
400 |
| Isolation (HF Parameter): | -45dB @ 3GHz , -72dB @ 900MHz , -80dB @ 100MHz |