- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1462047-8
1462047-8
TE Connectivity / AMP Brand
IM02IJR=IM RELAY 140mW 4.5V HCV
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IM02IJR=IM RELAY 140mW 4.5V HCV
Search Keywords: 14620478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1462047-8
-
Alias/AKA:IM02IJR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Contact Arrangement:2 Form C (2 CO)
-
Insulation Initial Dielectric Between Coil & Contact Class:1000 V – 1500 VA
-
Termination Type:Surface Mount
-
Isolation (HF Parameter):-18.8dB @ 900MHz , -37dB @ 100 MHz
-
Mounting Type:Printed Circuit Board
-
Voltage Standing Wave Ration (HF Parameter):1.06 @ 100MHz , 1.49 @ 900Mhz
-
Height Class (Mechanical):0 – 6 mm
-
Contact Limiting Breaking Current:5 A
-
Actuating System:DC
-
Contact Switching Load (Min):.1mA @ .0001V
-
Environmental Ambient Temperature Class:70 – 85 °C
-
Performance Type:High Current Single Contact
-
Width:.222 in, 6 mm
-
Packaging Method:Reel
-
Contact Limiting Making Current:5 A
-
Contact Number of Poles:2
-
Insertion Loss (HF Parameter):-.03dB @ 100MHz , -.33dB @ 900 MHz
-
Contact Plating Material:Gold
-
Contact Special Features:Single Contact
-
Terminal Type:PCB-SMT
-
Product Type:Relay
-
Coil Resistance:145 Ω
-
Additional Features:J Leg
-
Insulation Initial Dielectric Between Adjacent Contacts:750 Vrms
-
Contact Limiting Continuous Current:5 A
-
Contact Limiting Short-Time Current:5 A
-
Coil Type:Monostable
-
Contact Current Class:0 – 5 A
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Coil Voltage Rating:4.5 VDC
-
Coil Power Rating (DC):140 mW
-
Dimensions (L x W x H) (Approximate):.393 x .236 x .222 in, 10 x 6 x 5.65 mm
-
Contact Current Rating:5 A
-
Environmental Category of Protection:RTV
-
Insulation Initial Resistance:1000000 MΩ
-
Insulation Special Features:2000V Initial Surge Withstand Voltage Between Contacts & Coil
-
Contact Material:AgNi+Au
-
Operating Temperature Range:-40 – 85 °C
-
Length Class (Mechanical):0 – 10 mm
-
Contact Voltage Rating:250 VAC, 220 VDC
-
Coil Magnetic System:Monostable, DC, Polarized
-
Contact Switching Voltage (Max):250 VAC, 220 VDC
-
Insulation Initial Dielectric Between Open Contacts:750 Vrms
-
Length:.393 in, 10 mm
-
Height:5.65 mm
-
Relay Type:IM Relay
-
Insulation Initial Dielectric Between Contacts and Coil:1500 Vrms
-
Width Class (Mechanical):0 – 6 mm
-
Weight:.75 g, .026 oz
-
Coil Power Rating Class:50 – 300 m W
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
500
$6.05
1,000
$3.20
1,500
$2.25
2,000 +
$2.21
Click for Quote
Log in
to unlock special pricing