- Home ›
- All Products›
- 1462047-7
1462047-7
TE Connectivity / AMP Brand
IM40IGR=IM RELAY 100mW 1.5V BIS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IM40IGR=IM RELAY 100mW 1.5V BIS
Search Keywords: 14620477
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1462047-7
-
Alias/AKA:IM40IGR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Contact Special Features:Single Contact
-
Contact Limiting Making Current:5 A
-
Additional Features:Gull Wing
-
Product Type:Relay
-
Insulation Initial Dielectric Between Open Contacts:750 Vrms
-
Packaging Method:Reel
-
Contact Material:AgNi+Au
-
Contact Limiting Continuous Current:5 A
-
Termination Type:Surface Mount
-
Insulation Initial Dielectric Between Contacts and Coil:1500 Vrms
-
Contact Plating Material:Gold
-
Contact Limiting Short-Time Current:5 A
-
Contact Number of Poles:2
-
Relay Type:IM Relay
-
Width Class (Mechanical):0 – 6 mm
-
Coil Resistance:23 Ω
-
Insulation Initial Resistance:1000000 MΩ
-
Coil Type:Bistable
-
Height Class (Mechanical):0 – 6 mm
-
Environmental Category of Protection:RTV
-
Contact Switching Load (Min):.1mA @ .0001V
-
Actuating System:DC
-
Operating Temperature Range:-40 – 85 °C
-
Contact Limiting Breaking Current:5 A
-
Length Class (Mechanical):0 – 10 mm
-
Insulation Initial Dielectric Between Adjacent Contacts:750 Vrms
-
Contact Current Class:0 – 5 A
-
Performance Type:High Current Single Contact
-
Coil Power Rating Class:50 – 300 mW
-
Insulation Initial Dielectric Between Coil/Contact Class:1000 V – 1500 VA
-
Environmental Ambient Temperature Class:70 – 85°C
-
Insertion Loss (HF Parameter):-.03dB @ 100MHz , -.33dB @ 900MHz
-
Dimensions (L x W x H) (Approximate):.393 x .236 x .222 in, 10 x 6 x 5.65 mm
-
Height:.222 in, 5.65 mm
-
Weight:.75 g, .026 oz
-
Length:.393 in, 10 mm
-
Isolation (HF Parameter):-18.8dB @ 900MHz , -37dB @ 100MHz
-
Contact Voltage Rating:250 VAC, 220 VDC
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Width:.236 in, 6 mm
-
Voltage Standing Wave Ration (HF Parameter):1.06 @ 100MHz , 1.49 @ 900Mhz
-
Insulation Special Features:2000V Initial Surge Withstand Voltage Between Contacts & Coil
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
35,000
can ship
MOQ for out of Stock Qty:
500
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
500
$5.98
1,000
$3.17
1,500
$2.23
2,000 +
$2.18
Click for Quote
Log in
to unlock special pricing