- Home ›
- All Products›
- 1462047-5
1462047-5
TE Connectivity / AMP Brand
IM45IGR=IM RELAY 100 MW 9 V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IM45IGR=IM RELAY 100 MW 9 V
Search Keywords: 14620475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1462047-5
-
Alias/AKA:IM45IGR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$4.89
500
$3.01
750
$2.38
1,000 +
$2.33
Click for Quote
Log in
to unlock special pricing