- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1462043-8
1462043-8
TE Connectivity / AMP Brand
Electromechanical Relay DPST-NO 2A 12VDC 1.029KOhm Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Electromechanical Relay DPST-NO 2A 12VDC 1.029KOhm Through Hole
Search Keywords: 14620438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1462043-8
-
Alias/AKA:IME06TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 6 x 5.65 mm
-
Termination Style:PC Pin
-
Coil Current:11.67 mA
-
Contact Form:2 Form A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
1000
40 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
2,000
$2.98
3,000
$2.84
5,000 +
$2.37
Click for Quote
Log in
to unlock special pricing