- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1462043-4
1462043-4
TE Connectivity / AMP Brand
A 12VDC monostable signal relay featuring a 2 Form A (2 NO) contact arrangement and SMT gull wing terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
A 12VDC monostable signal relay featuring a 2 Form A (2 NO) contact arrangement and SMT gull wing terminals.
Search Keywords: 14620434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1462043-4
-
Alias/AKA:IME06GR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 7.5 x 5.65 mm
-
Termination Style:Gull Wing
-
Coil Current:11.67 mA
-
Contact Form:2 Form A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,330
Can Ship immediately
Minimum Order Quantity:
100
40 Weeks
can ship
2/15/27