Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1462042-8

Signal Relay - SPDT (1 Form C) - 5VDC Coil - 140 mW Coil Power - 2A Contact - 250VAC/220VDC Switching - Non Latching Coil - Gu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Signal Relay - SPDT (1 Form C) - 5VDC Coil - 140 mW Coil Power - 2A Contact - 250VAC/220VDC Switching - Non Latching Coil - Gull Wing.
Search Keywords: 14620428
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1462042-8
Alias/AKA: IMC03GR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: PT
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: SPDT
Maximum Current Rating: 2 A
Mounting: Surface Mount
Operating Temperature: -40 to 85 °C
Dimension: 10 x 7.5 x 5.65 mm
Termination Style: Gull Wing
Coil Current: 28.1 mA
Contact Form: 1 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1462042-8 RoHS compliant?
Yes, 1462042-8 is RoHS compliant.
What is the lead time for 1462042-8?
The standard lead time for 1462042-8 is approximately 80 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,000   can ship 1/25/27
2,000   can ship 3/29/27
3,000   can ship 4/14/27
Minimum Order Quantity:
100
80 Weeks can ship 5/19/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.03
250
$2.93
500
$2.81
1,000
$2.78
3,000
$2.77
5,000
$2.76
8,000
$2.75
10,000 +
$2.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!